
MCT06030D4751BP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030D4751BP500TR-ND - Tape & Reel (TR) 749-MCT06030D4751BP500CT-ND - Cut Tape (CT) 749-MCT06030D4751BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D4751BP500 |
Description | RES 4.75K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D4751BP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,00000 | kr 1,00 |
| 10 | kr 0,85800 | kr 8,58 |
| 25 | kr 0,79560 | kr 19,89 |
| 50 | kr 0,75000 | kr 37,50 |
| 100 | kr 0,70890 | kr 70,89 |
| 250 | kr 0,65760 | kr 164,40 |
| 500 | kr 0,62256 | kr 311,28 |
| 1 000 | kr 0,59045 | kr 590,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,52742 | kr 2 637,10 |
| 10 000 | kr 0,50495 | kr 5 049,50 |
| 15 000 | kr 0,49302 | kr 7 395,30 |
| 25 000 | kr 0,47917 | kr 11 979,25 |
| 35 000 | kr 0,47075 | kr 16 476,25 |
| 50 000 | kr 0,46238 | kr 23 119,00 |
| Unit Price without VAT: | kr 1,00000 |
|---|---|
| Unit Price with VAT: | kr 1,25000 |

