34.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C3482FP500

DigiKey Part Number
749-MCT06030C3482FP500TR-ND - Tape & Reel (TR)
749-MCT06030C3482FP500CT-ND - Cut Tape (CT)
749-MCT06030C3482FP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030C3482FP500
Description
RES 34.8K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
34.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C3482FP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603FRE0734K8LYAGEO8 93913-RT0603FRE0734K8LCT-NDkr 0,91000Direct
RG1608P-3482-B-T5Susumu98 583RG16P34.8KBCT-NDkr 1,00000Upgrade
RT0603BRD0734K8LYAGEO505YAG4537CT-NDkr 0,91000Upgrade
RT0603DRD0734K8LYAGEO5 882311-34.8KDCT-NDkr 0,91000Upgrade
RT0603DRE0734K8LYAGEO7 989311-2545-1-NDkr 0,91000Upgrade
In-Stock: 4 938
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,25500kr 2,55
25kr 0,23720kr 5,93
50kr 0,22440kr 11,22
100kr 0,21260kr 21,26
250kr 0,19704kr 49,26
500kr 0,18630kr 93,15
1 000kr 0,17617kr 176,17
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,15602kr 780,10
10 000kr 0,14872kr 1 487,20
15 000kr 0,14481kr 2 172,15
25 000kr 0,14025kr 3 506,25
35 000kr 0,13747kr 4 811,45
50 000kr 0,13469kr 6 734,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750