
MCT06030C3328FP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030C3328FP500TR-ND - Tape & Reel (TR) 749-MCT06030C3328FP500CT-ND - Cut Tape (CT) 749-MCT06030C3328FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C3328FP500 |
Description | RES 3.32 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.32 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C3328FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,31900 | kr 3,19 |
| 25 | kr 0,29560 | kr 7,39 |
| 50 | kr 0,27920 | kr 13,96 |
| 100 | kr 0,26270 | kr 26,27 |
| 250 | kr 0,24376 | kr 60,94 |
| 500 | kr 0,23044 | kr 115,22 |
| 1 000 | kr 0,21813 | kr 218,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,19345 | kr 967,25 |
| 10 000 | kr 0,18453 | kr 1 845,30 |
| 15 000 | kr 0,17977 | kr 2 696,55 |
| 25 000 | kr 0,17422 | kr 4 355,50 |
| 35 000 | kr 0,17083 | kr 5 979,05 |
| 50 000 | kr 0,16745 | kr 8 372,50 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

