4.99 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS0402MD4991BE100

DigiKey Part Number
MCS0402-4.99K-MBTR-ND - Tape & Reel (TR)
MCS0402-4.99K-MBCT-ND - Cut Tape (CT)
MCS0402-4.99K-MBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS0402MD4991BE100
Description
RES 4.99K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS0402MD4991BE100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 890
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,01000kr 4,01
10kr 3,35700kr 33,57
25kr 3,11640kr 77,91
50kr 2,94320kr 147,16
100kr 2,78250kr 278,25
250kr 2,59060kr 647,65
500kr 2,46032kr 1 230,16
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 2,34281kr 2 342,81
2 000kr 2,23776kr 4 475,52
3 000kr 2,18173kr 6 545,19
5 000kr 2,11656kr 10 582,80
7 000kr 2,07681kr 14 537,67
10 000kr 2,03726kr 20 372,60
Manufacturers Standard Package
Unit Price without VAT:kr 4,01000
Unit Price with VAT:kr 5,01250