2.55 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D2551BE000

DigiKey Part Number
749-MCS04020D2551BE000TR-ND - Tape & Reel (TR)
749-MCS04020D2551BE000CT-ND - Cut Tape (CT)
749-MCS04020D2551BE000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020D2551BE000
Description
MCS 0402-25 0.1% E0 2K55
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.55 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 175
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,00000kr 1,00
10kr 0,85800kr 8,58
25kr 0,79560kr 19,89
50kr 0,75000kr 37,50
100kr 0,70890kr 70,89
250kr 0,65760kr 164,40
500kr 0,62256kr 311,28
1 000kr 0,59045kr 590,45
5 000kr 0,52742kr 2 637,10
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,50495kr 5 049,50
20 000kr 0,48506kr 9 701,20
30 000kr 0,47454kr 14 236,20
50 000kr 0,46238kr 23 119,00
70 000kr 0,45499kr 31 849,30
100 000kr 0,44767kr 44 767,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,00000
Unit Price with VAT:kr 1,25000