
VJ1210Y102KXGAT5Z | |
|---|---|
DigiKey Part Number | 720-1045-2-ND - Tape & Reel (TR) 720-1045-1-ND - Cut Tape (CT) 720-1045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y102KXGAT5Z |
Description | CAP CER 1000PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y102KXGAT5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,96000 | kr 14,96 |
| 10 | kr 9,92600 | kr 99,26 |
| 50 | kr 7,92620 | kr 396,31 |
| 100 | kr 7,30850 | kr 730,85 |
| 500 | kr 6,26428 | kr 3 132,14 |
| 1 000 | kr 5,94124 | kr 5 941,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 5,60002 | kr 14 000,05 |
| 5 000 | kr 5,39431 | kr 26 971,55 |
| 7 500 | kr 5,29119 | kr 39 683,93 |
| 12 500 | kr 5,17694 | kr 64 711,75 |
| 17 500 | kr 5,11007 | kr 89 426,23 |
| Unit Price without VAT: | kr 14,96000 |
|---|---|
| Unit Price with VAT: | kr 18,70000 |

