
VJ1210A332JXAAT | |
|---|---|
DigiKey Part Number | 720-VJ1210A332JXAATTR-ND - Tape & Reel (TR) 720-VJ1210A332JXAATCT-ND - Cut Tape (CT) 720-VJ1210A332JXAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210A332JXAAT |
Description | CAP CER 3300PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210A332JXAAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,85000 | kr 8,85 |
| 10 | kr 5,62900 | kr 56,29 |
| 50 | kr 4,36440 | kr 218,22 |
| 100 | kr 3,97490 | kr 397,49 |
| 500 | kr 3,31680 | kr 1 658,40 |
| 1 000 | kr 3,11326 | kr 3 113,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,86189 | kr 8 585,67 |
| 6 000 | kr 2,73882 | kr 16 432,92 |
| 9 000 | kr 2,67717 | kr 24 094,53 |
| 15 000 | kr 2,60883 | kr 39 132,45 |
| 21 000 | kr 2,56888 | kr 53 946,48 |
| 30 000 | kr 2,53042 | kr 75 912,60 |
| Unit Price without VAT: | kr 8,85000 |
|---|---|
| Unit Price with VAT: | kr 11,06250 |

