Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206A1R2CXEAC | |
|---|---|
DigiKey Part Number | VJ1206A1R2CXEAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A1R2CXEAC |
Description | CAP CER 1.2PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A1R2CXEAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A1R2BXEAC | Vishay Vitramon | 0 | VJ1206A1R2BXEAC-ND | kr 14,14366 | Upgrade |
| VJ1206A1R2BXEAP | Vishay Vitramon | 0 | VJ1206A1R2BXEAP-ND | kr 13,91127 | Upgrade |
| VJ1206A1R2BXEMC | Vishay Vitramon | 0 | VJ1206A1R2BXEMC-ND | kr 14,14366 | Upgrade |
| VJ1206A1R2BXEMP | Vishay Vitramon | 0 | VJ1206A1R2BXEMP-ND | kr 13,91127 | Upgrade |
| VJ1206A1R2CXEAP | Vishay Vitramon | 0 | VJ1206A1R2CXEAP-ND | kr 1,58436 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | kr 1,63694 | kr 9 821,64 |
| Unit Price without VAT: | kr 1,63694 |
|---|---|
| Unit Price with VAT: | kr 2,04618 |


