1000 pF ±10% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A102KXJPW1BC

DigiKey Part Number
720-VJ0805A102KXJPW1BCTR-ND - Tape & Reel (TR)
720-VJ0805A102KXJPW1BCCT-ND - Cut Tape (CT)
720-VJ0805A102KXJPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A102KXJPW1BC
Description
CAP CER 1000PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A102KXJPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A102FXAACVishay Vitramon87 071720-1983-1-NDkr 14,78000Upgrade
VJ0805A102FXACW1BCVishay Vitramon2 284720-VJ0805A102FXACW1BCCT-NDkr 4,01000Upgrade
VJ0805A102FXBCW1BCVishay Vitramon1 616720-VJ0805A102FXBCW1BCCT-NDkr 6,75000Upgrade
VJ0805A102GXXPW1BCVishay Vitramon12 258720-VJ0805A102GXXPW1BCCT-NDkr 2,37000Upgrade
VJ0805A102JXAMCVishay Vitramon5 122720-1984-1-NDkr 3,28000Upgrade
In-Stock: 6 700
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,82000kr 1,82
10kr 1,03100kr 10,31
50kr 0,73540kr 36,77
100kr 0,64410kr 64,41
500kr 0,49028kr 245,14
1 000kr 0,44293kr 442,93
2 500kr 0,39310kr 982,75
5 000kr 0,36312kr 1 815,60
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000kr 0,32610kr 4 891,50
30 000kr 0,30799kr 9 239,70
45 000kr 0,29891kr 13 450,95
75 000kr 0,28886kr 21 664,50
105 000kr 0,28299kr 29 713,95
150 000kr 0,27733kr 41 599,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,82000
Unit Price with VAT:kr 2,27500