47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603D470GXAAC

DigiKey Part Number
720-VJ0603D470GXAACTR-ND - Tape & Reel (TR)
720-VJ0603D470GXAACCT-ND - Cut Tape (CT)
720-VJ0603D470GXAACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603D470GXAAC
Description
CAP CER 47PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603D470GXAAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 985
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,29000kr 5,29
10kr 3,26600kr 32,66
50kr 2,46320kr 123,16
100kr 2,21600kr 221,60
500kr 1,79780kr 898,90
1 000kr 1,66861kr 1 668,61
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 1,47502kr 5 900,08
8 000kr 1,40309kr 11 224,72
12 000kr 1,36705kr 16 404,60
20 000kr 1,32711kr 26 542,20
28 000kr 1,30376kr 36 505,28
40 000kr 1,28129kr 51 251,60
Manufacturers Standard Package
Unit Price without VAT:kr 5,29000
Unit Price with VAT:kr 6,61250