39 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603D390GXPAJ

DigiKey Part Number
720-VJ0603D390GXPAJTR-ND - Tape & Reel (TR)
720-VJ0603D390GXPAJCT-ND - Cut Tape (CT)
720-VJ0603D390GXPAJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603D390GXPAJ
Description
CAP CER 39PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
39 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603D390GXPAJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 950
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,75000kr 6,75
10kr 4,25100kr 42,51
50kr 3,24420kr 162,21
100kr 2,93580kr 293,58
500kr 2,41524kr 1 207,62
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 2,25432kr 2 254,32
2 000kr 2,12190kr 4 243,80
3 000kr 2,05553kr 6 166,59
5 000kr 1,98203kr 9 910,15
7 000kr 1,93905kr 13 573,35
10 000kr 1,89771kr 18 977,10
Manufacturers Standard Package
Unit Price without VAT:kr 6,75000
Unit Price with VAT:kr 8,43750