Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402A270JXAPW1BC | |
|---|---|
DigiKey Part Number | VJ0402A270JXAPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402A270JXAPW1BC |
Description | CAP CER 27PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A270JXAPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A270FXACW1BC | Vishay Vitramon | 0 | VJ0402A270FXACW1BC-ND | kr 0,42325 | Upgrade |
| VJ0402A270FXAPW1BC | Vishay Vitramon | 0 | VJ0402A270FXAPW1BC-ND | kr 0,33362 | Upgrade |
| VJ0402A270GXAAC | Vishay Vitramon | 0 | VJ0402A270GXAAC-ND | kr 3,97738 | Upgrade |
| VJ0402A270GXACW1BC | Vishay Vitramon | 9 824 | 720-VJ0402A270GXACW1BCCT-ND | kr 1,28000 | Upgrade |
| VJ0402A270GXAPW1BC | Vishay Vitramon | 0 | VJ0402A270GXAPW1BC-ND | kr 0,17840 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | kr 0,14770 | kr 7 385,00 |
| Unit Price without VAT: | kr 0,14770 |
|---|---|
| Unit Price with VAT: | kr 0,18463 |










