
CDR01BP101BKURAJ | |
|---|---|
DigiKey Part Number | 720-CDR01BP101BKURAJTR-ND - Tape & Reel (TR) 720-CDR01BP101BKURAJCT-ND - Cut Tape (CT) 720-CDR01BP101BKURAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR01BP101BKURAJ |
Description | CAP CER 100PF 100V BP 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR01BP101BKURAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,42000 | kr 16,42 |
| 10 | kr 10,96600 | kr 109,66 |
| 50 | kr 8,79840 | kr 439,92 |
| 100 | kr 8,12960 | kr 812,96 |
| 500 | kr 6,99906 | kr 3 499,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 6,64910 | kr 6 649,10 |
| 2 000 | kr 6,36104 | kr 12 722,08 |
| 3 000 | kr 6,21672 | kr 18 650,16 |
| 5 000 | kr 6,05675 | kr 30 283,75 |
| 7 000 | kr 5,96321 | kr 41 742,47 |
| 10 000 | kr 5,87323 | kr 58 732,30 |
| Unit Price without VAT: | kr 16,42000 |
|---|---|
| Unit Price with VAT: | kr 20,52500 |

