
TVA1214.5 | |
|---|---|
DigiKey Part Number | TVA1214.5-ND |
Manufacturer | |
Manufacturer Product Number | TVA1214.5 |
Description | CAP ALUM 5000UF 25V AXIAL TH |
Customer Reference | |
Detailed Description | 5000 µF 25 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
EDA/CAD Models | TVA1214.5 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Size / Dimension 1.125" Dia x 2.625" L (28.58mm x 66.67mm) |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case Axial, Can |
Voltage - Rated 25 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 221,42000 | kr 221,42 |
| 10 | kr 166,67000 | kr 1 666,70 |
| Unit Price without VAT: | kr 221,42000 |
|---|---|
| Unit Price with VAT: | kr 276,77500 |

