22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3D226M025C0300

DigiKey Part Number
718-TR3D226M025C0300TR-ND - Tape & Reel (TR)
718-TR3D226M025C0300CT-ND - Cut Tape (CT)
718-TR3D226M025C0300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3D226M025C0300
Description
TR3226M025DC0300
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 950
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,22000kr 12,22
10kr 8,00100kr 80,01
50kr 6,32780kr 316,39
100kr 5,81050kr 581,05
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 4,93560kr 2 467,80
1 000kr 4,66501kr 4 665,01
1 500kr 4,52950kr 6 794,25
2 500kr 4,37934kr 10 948,35
3 500kr 4,29153kr 15 020,35
5 000kr 4,20708kr 21 035,40
Manufacturers Standard Package
Unit Price without VAT:kr 12,22000
Unit Price with VAT:kr 15,27500