
TR3D107K016D0100 | |
|---|---|
DigiKey Part Number | 718-TR3D107K016D0100TR-ND - Tape & Reel (TR) 718-TR3D107K016D0100CT-ND - Cut Tape (CT) 718-TR3D107K016D0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D107K016D0100 |
Description | TR3107K016DD0100 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D107K016ATE100 | KEMET | 1 991 | 399-9767-1-ND | kr 18,61000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 18,15000 | kr 18,15 |
| 10 | kr 12,22500 | kr 122,25 |
| 50 | kr 9,87660 | kr 493,83 |
| 100 | kr 9,14960 | kr 914,96 |
| 500 | kr 7,92104 | kr 3 960,52 |
| 1 000 | kr 7,54079 | kr 7 540,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 7,13934 | kr 17 848,35 |
| 5 000 | kr 6,89717 | kr 34 485,85 |
| 7 500 | kr 6,77584 | kr 50 818,80 |
| 12 500 | kr 6,64128 | kr 83 016,00 |
| Unit Price without VAT: | kr 18,15000 |
|---|---|
| Unit Price with VAT: | kr 22,68750 |

