TH3E476K020D0600 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr 10,85443
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr 11,21275
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr 6,60900
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr 8,49635
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr 7,75932
Datasheet
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3E476K020D0600

DigiKey Part Number
TH3E476K020D0600-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3E476K020D0600
Description
CAP TANT 47UF 10% 20V 2917
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
TH3E476K020D0600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2917 (7343 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Active
Height - Seated (Max)
0.169" (4.30mm)
Capacitance
Manufacturer Size Code
E
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
20 V
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
600mOhm
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TH3E476K025C0600Vishay Sprague0TH3E476K025C0600-NDkr 10,85443Upgrade
TH3E476K020A0600Vishay Sprague0TH3E476K020A0600-NDkr 11,21275Parametric Equivalent
TH3E476K020C0600Vishay Sprague0TH3E476K020C0600-NDkr 6,60900Parametric Equivalent
TH3E476K020E0600Vishay Sprague0TH3E476K020E0600-NDkr 8,49635Parametric Equivalent
TH3E476K020F0600Vishay Sprague0TH3E476K020F0600-NDkr 7,75932Parametric Equivalent
Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 5,44023kr 8 160,34
Manufacturers Standard Package
Unit Price without VAT:kr 5,44023
Unit Price with VAT:kr 6,80029