T95S475M6R3ESAL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr 22,84490
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr 23,58241
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr 20,13380
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr 30,72806
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr 29,94468
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr 23,58241
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr 23,49709
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr 20,73242
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr 28,84673
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr 21,61412
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr 22,59890
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr 15,04439
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr 22,84490
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr 23,58241
Datasheet
4.7 µF Conformal Coated Tantalum Capacitors 6.3 V 1507 (3718 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95S475M6R3ESAL

DigiKey Part Number
T95S475M6R3ESAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95S475M6R3ESAL
Description
CAP TANT 4.7UF 20% 6.3V 1507
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 6.3 V 1507 (3718 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95S475M6R3ESAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1507 (3718 Metric)
Size / Dimension
0.143" L x 0.072" W (3.63mm x 1.83mm)
Height - Seated (Max)
0.056" (1.42mm)
Lead Spacing
-
Manufacturer Size Code
S
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 29,94468kr 74 861,70
Manufacturers Standard Package
Unit Price without VAT:kr 29,94468
Unit Price with VAT:kr 37,43085