T95R336M025EZAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr 77,35310
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr 70,23100
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr 61,72598
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr 54,17267
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr 78,33367
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr 71,21447
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr 55,53718
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr 79,49777
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr 72,23943
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr 63,56610
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr 55,85650
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr 80,49617
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr 73,24237
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr 64,57390
Datasheet
33 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 130mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R336M025EZAL

DigiKey Part Number
T95R336M025EZAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R336M025EZAL
Description
CAP TANT 33UF 20% 25V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R336M025EZAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
130mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr 62,71402kr 37 628,41
Manufacturers Standard Package
Unit Price without VAT:kr 62,71402
Unit Price with VAT:kr 78,39253