
593D107X9016D2WE3 | |
|---|---|
DigiKey Part Number | 718-593D107X9016D2WE3TR-ND - Tape & Reel (TR) 718-593D107X9016D2WE3CT-ND - Cut Tape (CT) 718-593D107X9016D2WE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D107X9016D2WE3 |
Description | 593D107X9016D2WE3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,31000 | kr 11,31 |
| 10 | kr 7,32600 | kr 73,26 |
| 50 | kr 5,76580 | kr 288,29 |
| 100 | kr 5,28410 | kr 528,41 |
| 500 | kr 4,47014 | kr 2 235,07 |
| 1 000 | kr 4,21825 | kr 4 218,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 3,95238 | kr 9 880,95 |
| 5 000 | kr 3,79211 | kr 18 960,55 |
| 7 500 | kr 3,71180 | kr 27 838,50 |
| 12 500 | kr 3,62278 | kr 45 284,75 |
| 17 500 | kr 3,57073 | kr 62 487,78 |
| 25 000 | kr 3,52063 | kr 88 015,75 |
| Unit Price without VAT: | kr 11,31000 |
|---|---|
| Unit Price with VAT: | kr 14,13750 |

