10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
M63P103KB30T640
M63P103KB30T640

M63P103KB30T640

DigiKey Part Number
693-M63P103KB30T640-ND
Manufacturer
Manufacturer Product Number
M63P103KB30T640
Description
TRIMMER 10K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Vishay Spectrol
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Box
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
10 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.395" x 0.395" Face (10.03mm x 10.03mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Check for Additional Incoming Stock
All prices are in SEK
Box
QuantityUnit PriceExt Price
1kr 77,46000kr 77,46
10kr 64,43600kr 644,36
25kr 59,82560kr 1 495,64
50kr 56,54140kr 2 827,07
100kr 53,42670kr 5 342,67
300kr 48,81923kr 14 645,77
500kr 46,80916kr 23 404,58
1 000kr 44,21009kr 44 210,09
Manufacturers Standard Package
Unit Price without VAT:kr 77,46000
Unit Price with VAT:kr 96,82500