Mosfet Array 40V 30A (Tc) 48W (Tc) Surface Mount PowerPAK® SO-8 Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJB48EP-T1_JE3

DigiKey Part Number
742-SQJB48EP-T1_JE3TR-ND - Tape & Reel (TR)
742-SQJB48EP-T1_JE3CT-ND - Cut Tape (CT)
742-SQJB48EP-T1_JE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJB48EP-T1_JE3
Description
AUTOMOTIVE DUAL N-CHANNEL 40V (
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 30A (Tc) 48W (Tc) Surface Mount PowerPAK® SO-8 Dual
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
5.2mOhm @ 8A, 10V
Manufacturer
Vishay Siliconix
Vgs(th) (Max) @ Id
3.3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
40nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2350pF @ 25V
Part Status
Active
Power - Max
48W (Tc)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 175°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40V
Package / Case
PowerPAK® SO-8 Dual
Current - Continuous Drain (Id) @ 25°C
30A (Tc)
Supplier Device Package
PowerPAK® SO-8 Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQJB48EP-T1_GE3Vishay Siliconix2 110742-SQJB48EP-T1_GE3CT-NDkr 20,71000Parametric Equivalent
SQJB48EP-T1_JB3Vishay Siliconix3 000742-SQJB48EP-T1_JB3CT-NDkr 19,34000Parametric Equivalent
In-Stock: 2 980
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 19,34000kr 19,34
10kr 12,33400kr 123,34
100kr 8,32940kr 832,94
500kr 6,61260kr 3 306,30
1 000kr 6,06020kr 6 060,20
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 5,35912kr 16 077,36
6 000kr 5,00639kr 30 038,34
9 000kr 4,82676kr 43 440,84
15 000kr 4,72918kr 70 937,70
Manufacturers Standard Package
Unit Price without VAT:kr 19,34000
Unit Price with VAT:kr 24,17500