
SQJB46ELP-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQJB46ELP-T1_BE3TR-ND - Tape & Reel (TR) 742-SQJB46ELP-T1_BE3CT-ND - Cut Tape (CT) 742-SQJB46ELP-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJB46ELP-T1_BE3 |
Description | MOSFET 2N-CH 40V 30A PPAK SO8 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 30A (Tc) 34W (Tc) Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 40nC @ 10V |
Manufacturer Vishay Siliconix | Input Capacitance (Ciss) (Max) @ Vds 2100pF @ 25V |
Series | Power - Max 34W (Tc) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Technology MOSFET (Metal Oxide) | Qualification AEC-Q101 |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case PowerPAK® SO-8 Dual |
Current - Continuous Drain (Id) @ 25°C 30A (Tc) | Supplier Device Package PowerPAK® SO-8 Dual |
Rds On (Max) @ Id, Vgs 8mOhm @ 8A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.2V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQJB46ELP-T1_GE3 | Vishay Siliconix | 1 912 | 742-SQJB46ELP-T1_GE3CT-ND | kr 17,15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 4,93000 | kr 14 790,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 17,15000 | kr 17,15 |
| 10 | kr 10,88400 | kr 108,84 |
| 100 | kr 7,30120 | kr 730,12 |
| 500 | kr 5,76506 | kr 2 882,53 |
| 1 000 | kr 5,27069 | kr 5 270,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,06000 | kr 16,06 |
| 10 | kr 10,17200 | kr 101,72 |
| 100 | kr 6,82410 | kr 682,41 |
| 500 | kr 5,38792 | kr 2 693,96 |
| 1 000 | kr 4,92584 | kr 4 925,84 |
| Unit Price without VAT: | kr 16,06000 |
|---|---|
| Unit Price with VAT: | kr 20,07500 |

