Mosfet Array 30V 8A (Tc) 3.9W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ4282EY-T1_GE3

DigiKey Part Number
SQ4282EY-T1_GE3TR-ND - Tape & Reel (TR)
SQ4282EY-T1_GE3CT-ND - Cut Tape (CT)
SQ4282EY-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ4282EY-T1_GE3
Description
MOSFET 2N-CH 30V 8A 8SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 8A (Tc) 3.9W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
47nC @ 10V
Manufacturer
Vishay Siliconix
Input Capacitance (Ciss) (Max) @ Vds
2367pF @ 15V
Series
Power - Max
3.9W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Technology
MOSFET (Metal Oxide)
Qualification
AEC-Q101
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Continuous Drain (Id) @ 25°C
8A (Tc)
Supplier Device Package
8-SOIC
Rds On (Max) @ Id, Vgs
12.3mOhm @ 15A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQ4282EY-T1_BE3Vishay Siliconix2 346742-SQ4282EY-T1_BE3CT-NDkr 22,26000Direct
In-Stock: 1 330
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 22,26000kr 22,26
10kr 14,25000kr 142,50
100kr 9,69420kr 969,42
500kr 7,74424kr 3 872,12
1 000kr 7,11720kr 7 117,20
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 6,43868kr 16 096,70
5 000kr 6,01955kr 30 097,75
7 500kr 5,80614kr 43 546,05
12 500kr 5,72588kr 71 573,50
Manufacturers Standard Package
Unit Price without VAT:kr 22,26000
Unit Price with VAT:kr 27,82500