
SQ2361ES-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ2361ES-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ2361ES-T1_BE3CT-ND - Cut Tape (CT) 742-SQ2361ES-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2361ES-T1_BE3 |
Description | MOSFET P-CH 60V 2.8A SOT23-3 |
Customer Reference | |
Detailed Description | P-Channel 60 V 2.8A (Tc) 2W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 550 pF @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 2W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 177mOhm @ 2.4A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQ2361CES-T1_GE3 | Vishay Siliconix | 65 057 | 742-SQ2361CES-T1_GE3CT-ND | kr 6,57000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,76000 | kr 9,76 |
| 10 | kr 6,07600 | kr 60,76 |
| 100 | kr 3,96030 | kr 396,03 |
| 500 | kr 3,05204 | kr 1 526,02 |
| 1 000 | kr 2,75919 | kr 2 759,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,12000 | kr 9,12 |
| 10 | kr 5,67500 | kr 56,75 |
| 100 | kr 3,70120 | kr 370,12 |
| 500 | kr 2,85242 | kr 1 426,21 |
| 1 000 | kr 2,57874 | kr 2 578,74 |
| Unit Price without VAT: | kr 9,12000 |
|---|---|
| Unit Price with VAT: | kr 11,40000 |










