Similar
Similar
Similar

SI7888DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7888DP-T1-GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI7888DP-T1-GE3 |
Description | MOSFET N-CH 30V 9.4A PPAK SO-8 |
Customer Reference | |
Detailed Description | N-Channel 30 V 9.4A (Ta) 1.8W (Ta) Surface Mount PowerPAK® SO-8 |
Category | Rds On (Max) @ Id, Vgs 12mOhm @ 12.4A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 10.5 nC @ 5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Obsolete | Power Dissipation (Max) 1.8W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIR172ADP-T1-GE3 | Vishay Siliconix | 11 431 | SIR172ADP-T1-GE3CT-ND | kr 9,49000 | Similar |
| CSD17327Q5A | Texas Instruments | 1 565 | 296-CSD17327Q5ACT-ND | kr 15,05000 | Similar |
| RS1E130GNTB | Rohm Semiconductor | 2 455 | RS1E130GNTBCT-ND | kr 8,76000 | Similar |




