Similar
Similar
Similar
Similar
Similar

SI3434DV-T1-GE3 | |
|---|---|
DigiKey Part Number | SI3434DV-T1-GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI3434DV-T1-GE3 |
Description | MOSFET N-CH 30V 4.6A 6TSOP |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.6A (Ta) 1.14W (Ta) Surface Mount 6-TSOP |
Category | Rds On (Max) @ Id, Vgs 34mOhm @ 6.1A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 600mV @ 1mA (Min) |
Series | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Obsolete | Power Dissipation (Max) 1.14W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 6-TSOP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI3410DV-T1-GE3 | Vishay Siliconix | 7 098 | SI3410DV-T1-GE3CT-ND | kr 11,86000 | Similar |
| FDC645N | onsemi | 9 | FDC645NCT-ND | kr 10,86000 | Similar |
| FDC653N | onsemi | 4 208 | FDC653NCT-ND | kr 11,86000 | Similar |
| RSQ020N03TR | Rohm Semiconductor | 1 343 | RSQ020N03CT-ND | kr 9,49000 | Similar |
| RTQ020N03TR | Rohm Semiconductor | 7 561 | RTQ020N03CT-ND | kr 8,21000 | Similar |





