IRFS41N15DPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 406
Unit Price: kr 30,17000
Datasheet

Similar


Infineon Technologies
In Stock: 4
Unit Price: kr 52,04000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr 16,03603
Datasheet

Similar


STMicroelectronics
In Stock: 310
Unit Price: kr 66,90000
Datasheet
N-Channel 150 V 41A (Tc) 3.1W (Ta) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS41N15DPBF

DigiKey Part Number
IRFS41N15DPBF-ND
Manufacturer
Manufacturer Product Number
IRFS41N15DPBF
Description
MOSFET N-CH 150V 41A D2PAK
Customer Reference
Detailed Description
N-Channel 150 V 41A (Tc) 3.1W (Ta) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
45mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
5.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2520 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types