T73XF500KT20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr 11,37835
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr 8,76292
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr 11,37835
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 250
Unit Price: kr 8,21000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr 11,37835
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 208
Unit Price: kr 8,21000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr 11,37835
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 250
Unit Price: kr 11,95000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr 19,09600
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr 19,09600
Datasheet
50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T73XF500KT20

DigiKey Part Number
716-T73XF500KT20-ND
Manufacturer
Manufacturer Product Number
T73XF500KT20
Description
T73 XF 50U 10% TU E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Bulk
Part Status
Active
Resistance
50 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1 000kr 18,72389kr 18 723,89
Unit Price without VAT:kr 18,72389
Unit Price with VAT:kr 23,40486