
RTO020F82R00JTE3 | |
|---|---|
DigiKey Part Number | RT20J-82-ND |
Manufacturer | |
Manufacturer Product Number | RTO020F82R00JTE3 |
Description | RES 82 OHM 20W 5% TO220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 20W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RTO020F82R00JTE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.398" L x 0.177" W (10.10mm x 4.50mm) | |
Height - Seated (Max) | 0.606" (15.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 92,96000 | kr 92,96 |
| 10 | kr 75,11000 | kr 751,10 |
| 25 | kr 71,02160 | kr 1 775,54 |
| 50 | kr 68,65320 | kr 3 432,66 |
| 100 | kr 66,76560 | kr 6 676,56 |
| 250 | kr 64,84736 | kr 16 211,84 |
| 500 | kr 63,73434 | kr 31 867,17 |
| 1 000 | kr 62,84794 | kr 62 847,94 |
| Unit Price without VAT: | kr 92,96000 |
|---|---|
| Unit Price with VAT: | kr 116,20000 |

