
VO4154D-X007T | |
|---|---|
DigiKey Part Number | VO4154D-X007TTR-ND - Tape & Reel (TR) VO4154D-X007TCT-ND - Cut Tape (CT) VO4154D-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO4154D-X007T |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO4154D-X007T Models |
Category | Current - On State (It (RMS)) (Max) 300 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 500µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -55°C ~ 100°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 5300Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 400 V | Approval Agency cUR, UR |
Static dV/dt (Min) 5kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 1.6mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 30,47000 | kr 30,47 |
| 10 | kr 22,25100 | kr 222,51 |
| 100 | kr 17,36580 | kr 1 736,58 |
| 500 | kr 15,22026 | kr 7 610,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 14,52169 | kr 14 521,69 |
| 2 000 | kr 13,93043 | kr 27 860,86 |
| 3 000 | kr 13,62763 | kr 40 882,89 |
| 5 000 | kr 13,28624 | kr 66 431,20 |
| Unit Price without VAT: | kr 30,47000 |
|---|---|
| Unit Price with VAT: | kr 38,08750 |

