
TCLT1110 | |
|---|---|
cms-digikey-product-number | TCLT1110-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | TCLT1110 |
cms-description | OPTOISO 5KV TRANS W/BASE 6-SOP |
cms-standard-lead-time | 9 Weeks |
cms-customer-reference | |
cms-detailed-description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SOP, 5 Pin |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | TCLT1110 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width), 5 Leads | |
Supplier Device Package | 6-SOP, 5 Pin | |
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 3 000 | kr 2,71400 | kr 8 142,00 |
| 6 000 | kr 2,58088 | kr 15 485,28 |
| 9 000 | kr 2,51268 | kr 22 614,12 |
| 15 000 | kr 2,43570 | kr 36 535,50 |
| 21 000 | kr 2,38993 | kr 50 188,53 |
| 30 000 | kr 2,34532 | kr 70 359,60 |
| Unit Price without VAT: | kr 2,71400 |
|---|---|
| Unit Price with VAT: | kr 3,39250 |

