Parametric Equivalent

WKP222MCPEFGKR | |
|---|---|
DigiKey Part Number | 2870-WKP222MCPEFGKR-ND |
Manufacturer | |
Manufacturer Product Number | WKP222MCPEFGKR |
Description | WKP X760Y500VAC 2200PF 20% Y5U B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 760V Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.492" (12.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 5,58877 | kr 22 355,08 |
| Unit Price without VAT: | kr 5,58877 |
|---|---|
| Unit Price with VAT: | kr 6,98596 |


