
ZM4728A-GS08 | |
|---|---|
DigiKey Part Number | ZM4728A-GS08GITR-ND - Tape & Reel (TR) ZM4728A-GS08GICT-ND - Cut Tape (CT) ZM4728A-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZM4728A-GS08 |
Description | DIODE ZENER 3.31V 1W DO213AB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.31 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | ZM4728A-GS08 Models |
Category | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Mfr | Operating Temperature 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,48000 | kr 6,48 |
| 10 | kr 4,03200 | kr 40,32 |
| 100 | kr 2,58370 | kr 258,37 |
| 500 | kr 1,95836 | kr 979,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 1,65396 | kr 2 480,94 |
| 3 000 | kr 1,50039 | kr 4 501,17 |
| 4 500 | kr 1,42209 | kr 6 399,41 |
| 7 500 | kr 1,33409 | kr 10 005,67 |
| 10 500 | kr 1,28196 | kr 13 460,58 |
| 15 000 | kr 1,23129 | kr 18 469,35 |
| Unit Price without VAT: | kr 6,48000 |
|---|---|
| Unit Price with VAT: | kr 8,10000 |




