Diode 60 V 2.5A Surface Mount SlimSMAW (DO-221AD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 2.5A Surface Mount SlimSMAW (DO-221AD)
DO-221AC (SlimSMA) Bottom View

VSS8D3M6-M3/I

DigiKey Part Number
112-VSS8D3M6-M3/ITR-ND - Tape & Reel (TR)
112-VSS8D3M6-M3/ICT-ND - Cut Tape (CT)
112-VSS8D3M6-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSS8D3M6-M3/I
Description
DIODE SCHOTTKY 60V 2.5A SLIMSMAW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 2.5A Surface Mount SlimSMAW (DO-221AD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2.5A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 60 V
Capacitance @ Vr, F
500pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SlimSMAW (DO-221AD)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 758
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,66000kr 6,66
10kr 4,13300kr 41,33
100kr 2,65210kr 265,21
500kr 2,01274kr 1 006,37
1 000kr 1,80637kr 1 806,37
2 000kr 1,63254kr 3 265,08
5 000kr 1,44424kr 7 221,20
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 000kr 1,27817kr 17 894,38
28 000kr 1,18819kr 33 269,32
42 000kr 1,14236kr 47 979,12
70 000kr 1,09088kr 76 361,60
Manufacturers Standard Package
Unit Price without VAT:kr 6,66000
Unit Price with VAT:kr 8,32500