Diode 650 V 30A Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-EPX3007L-N3

DigiKey Part Number
112-VS-EPX3007L-N3-ND
Manufacturer
Manufacturer Product Number
VS-EPX3007L-N3
Description
DIODE STANDARD 650V 30A TO247AD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 650 V 30A Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
30 µA @ 650 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-247AD
Current - Average Rectified (Io)
30A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
2.5 V @ 30 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 474
Check for Additional Incoming Stock
All prices are in SEK
Tube
QuantityUnit PriceExt Price
1kr 49,45000kr 49,45
25kr 28,41680kr 710,42
100kr 23,39160kr 2 339,16
500kr 19,36926kr 9 684,63
1 000kr 18,07806kr 18 078,06
2 000kr 16,99278kr 33 985,56
5 000kr 16,78081kr 83 904,05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 49,45000
Unit Price with VAT:kr 61,81250