Parametric Equivalent



VS-8CVH02HM3/I | |
|---|---|
DigiKey Part Number | VS-8CVH02HM3/IGITR-ND - Tape & Reel (TR) VS-8CVH02HM3/IGICT-ND - Cut Tape (CT) VS-8CVH02HM3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-8CVH02HM3/I |
Description | DIODE ARRAY GP 200V 4A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 4A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 25 ns |
Series | Current - Reverse Leakage @ Vr 4 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Average Rectified (Io) (per Diode) 4A | Supplier Device Package SlimDPAK |
Voltage - Forward (Vf) (Max) @ If 1.14 V @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-8CVH02-M3/I | Vishay General Semiconductor - Diodes Division | 0 | VS-8CVH02-M3/IGICT-ND | kr 9,49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 18,43000 | kr 18,43 |
| 10 | kr 11,70500 | kr 117,05 |
| 100 | kr 7,87600 | kr 787,60 |
| 500 | kr 6,23582 | kr 3 117,91 |
| 1 000 | kr 5,70805 | kr 5 708,05 |
| 2 000 | kr 5,32931 | kr 10 658,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | kr 4,83394 | kr 21 752,73 |
| 9 000 | kr 4,52949 | kr 40 765,41 |
| 13 500 | kr 4,37445 | kr 59 055,08 |
| Unit Price without VAT: | kr 18,43000 |
|---|---|
| Unit Price with VAT: | kr 23,03750 |


