Similar

VS-80CNQ045ASMPBF | |
|---|---|
DigiKey Part Number | VS-80CNQ045ASMPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-80CNQ045ASMPBF |
Description | DIODE ARRAY SCHOT 35V 40A D618SM |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 40A Through Hole D-61-8-SM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 35 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | D-61-8-SM | |
Supplier Device Package | D-61-8-SM | |
Base Product Number |


