Direct
Direct

VS-20CTQ150STRLPBF | |
|---|---|
DigiKey Part Number | VS-20CTQ150STRLPBFGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-20CTQ150STRLPBF |
Description | DIODE ARR SCHOT 150V 10A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 20 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 25 µA @ 150 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-20CTQ150STRL-M3 | Vishay General Semiconductor - Diodes Division | 2 058 | 112-VS-20CTQ150STRL-M3CT-ND | kr 32,11000 | Direct |
| STPS20150CG-TR | STMicroelectronics | 1 445 | 497-12632-1-ND | kr 17,24000 | Direct |



