
VS-10ETF04-M3 | |
|---|---|
DigiKey Part Number | 112-VS-10ETF04-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-10ETF04-M3 |
Description | DIODE STANDARD 400V 10A TO220AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -45°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPG10I400PA | IXYS | 50 | DPG10I400PA-ND | kr 2,91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 33,48000 | kr 33,48 |
| 50 | kr 16,83580 | kr 841,79 |
| 100 | kr 15,21730 | kr 1 521,73 |
| 500 | kr 12,38022 | kr 6 190,11 |
| 1 000 | kr 11,46874 | kr 11 468,74 |
| 2 000 | kr 10,70254 | kr 21 405,08 |
| 5 000 | kr 9,92137 | kr 49 606,85 |
| Unit Price without VAT: | kr 33,48000 |
|---|---|
| Unit Price with VAT: | kr 41,85000 |

