Diode 45 V 3A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V3PL45HM3/H

DigiKey Part Number
112-V3PL45HM3/HTR-ND - Tape & Reel (TR)
112-V3PL45HM3/HCT-ND - Cut Tape (CT)
112-V3PL45HM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V3PL45HM3/H
Description
DIODE SCHOTTKY 45V 3A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 45 V 3A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
450 µA @ 45 V
Mfr
Capacitance @ Vr, F
550pF @ 4V, 1MHz
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
DO-220AA (SMP)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-40°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
540 mV @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 810
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,66000kr 6,66
10kr 4,10500kr 41,05
100kr 2,63480kr 263,48
500kr 1,99924kr 999,62
1 000kr 1,79397kr 1 793,97
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,53305kr 4 599,15
6 000kr 1,40154kr 8 409,24
9 000kr 1,33452kr 12 010,68
15 000kr 1,25921kr 18 888,15
21 000kr 1,21461kr 25 506,81
30 000kr 1,17127kr 35 138,10
Manufacturers Standard Package
Unit Price without VAT:kr 6,66000
Unit Price with VAT:kr 8,32500