Diode 60 V 5.2A Surface Mount FlatPAK (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V30K60HM3/H

DigiKey Part Number
112-V30K60HM3/HTR-ND - Tape & Reel (TR)
112-V30K60HM3/HCT-ND - Cut Tape (CT)
112-V30K60HM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V30K60HM3/H
Description
DIODE SCHOTTKY 60V 5.2A FLATPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 5.2A Surface Mount FlatPAK (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5.2A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.2 mA @ 60 V
Capacitance @ Vr, F
3300pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
FlatPAK (5x6)
Operating Temperature - Junction
-40°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 881
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 20,71000kr 20,71
10kr 13,21900kr 132,19
100kr 8,95340kr 895,34
500kr 7,12624kr 3 563,12
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 6,23917kr 9 358,75
3 000kr 5,79265kr 17 377,95
4 500kr 5,56527kr 25 043,72
7 500kr 5,30984kr 39 823,80
10 500kr 5,15860kr 54 165,30
15 000kr 5,12034kr 76 805,10
Manufacturers Standard Package
Unit Price without VAT:kr 20,71000
Unit Price with VAT:kr 25,88750