UH2D-E3/52T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 1,81122
Datasheet

Direct


STMicroelectronics
In Stock: 5 033
Unit Price: kr 5,11000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr 6,02000
Datasheet

Similar


Comchip Technology
In Stock: 3 000
Unit Price: kr 6,39000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 387 250
Unit Price: kr 0,77440
Datasheet

Similar


onsemi
In Stock: 518 468
Unit Price: kr 6,29000
Datasheet

Similar


Diodes Incorporated
In Stock: 30 628
Unit Price: kr 7,30000
Datasheet

Similar


Diodes Incorporated
In Stock: 37 253
Unit Price: kr 10,22000
Datasheet

Similar


Diodes Incorporated
In Stock: 5 538
Unit Price: kr 4,47000
Datasheet

Similar


Diodes Incorporated
In Stock: 25 495
Unit Price: kr 5,11000
Datasheet

Similar


onsemi
In Stock: 23 020
Unit Price: kr 5,47000
Datasheet

Similar


onsemi
In Stock: 490
Unit Price: kr 5,84000
Datasheet

Similar


Diodes Incorporated
In Stock: 111 000
Unit Price: kr 4,47000
Datasheet

Similar


Diodes Incorporated
In Stock: 7 983
Unit Price: kr 5,20000
Datasheet
Diode 200 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UH2D-E3/52T

DigiKey Part Number
UH2D-E3/52T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UH2D-E3/52T
Description
DIODE STANDARD 200V 2A DO214AA
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-2EGH02-M3/5BTVishay General Semiconductor - Diodes Division0VS-2EGH02-M3/5BT-NDkr 1,81122Direct
STTH2R02USTMicroelectronics5 033497-5256-1-NDkr 5,11000Direct
CSFB203-GComchip Technology0641-1180-1-NDkr 6,02000Similar
CURB203-GComchip Technology3 000641-1189-1-NDkr 6,39000Similar
ER3DB-TPMCC (Micro Commercial Components)387 2501505-ER3DB-TPTR-CHPkr 0,77440Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types