UF1005-M3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 1,52957
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 179 007
Unit Price: kr 0,91231
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 25 000
Unit Price: kr 0,91231
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 10 328
Unit Price: kr 5,57000
Datasheet

Parametric Equivalent


onsemi
In Stock: 9 627
Unit Price: kr 4,93000
Datasheet
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF1005-M3/73

DigiKey Part Number
UF1005-M3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UF1005-M3/73
Description
DIODE STANDARD 600V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Packaging
Tape & Box (TB)
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-204AL (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UF1005-E3/73Vishay General Semiconductor - Diodes Division0UF1005-E3/73-NDkr 1,52957Parametric Equivalent
EGP10JRochester Electronics, LLC179 0072156-EGP10J-NDkr 0,91231Parametric Equivalent
EGP10JRochester Electronics, LLC25 0002156-EGP10J-488-NDkr 0,91231Parametric Equivalent
UF1005-TDiodes Incorporated10 328UF1005DICT-NDkr 5,57000Parametric Equivalent
UF4005onsemi9 627UF4005CT-NDkr 4,93000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in SEK
Tape & Box (TB)
QuantityUnit PriceExt Price
12 000kr 1,82083kr 21 849,96
Unit Price without VAT:kr 1,82083
Unit Price with VAT:kr 2,27604