Similar
Similar

TZX33B-TAP | |
|---|---|
DigiKey Part Number | TZX33B-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX33B-TAP |
Description | DIODE ZENER 33V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 120 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | kr 0,66201 | kr 19 860,30 |
| 60 000 | kr 0,61525 | kr 36 915,00 |
| 90 000 | kr 0,59300 | kr 53 370,00 |
| Unit Price without VAT: | kr 0,66201 |
|---|---|
| Unit Price with VAT: | kr 0,82751 |




