Zener Diode 13 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZS4700-GS08

DigiKey Part Number
TZS4700-GS08GITR-ND - Tape & Reel (TR)
TZS4700-GS08GICT-ND - Cut Tape (CT)
TZS4700-GS08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZS4700-GS08
Description
DIODE ZENER 13V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
50 nA @ 9.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 205
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,28000kr 3,28
10kr 2,02500kr 20,25
100kr 1,27080kr 127,08
500kr 0,94114kr 470,57
1 000kr 0,83440kr 834,40
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 0,71839kr 1 795,97
5 000kr 0,64655kr 3 232,75
7 500kr 0,60991kr 4 574,32
12 500kr 0,56870kr 7 108,75
17 500kr 0,54429kr 9 525,08
25 000kr 0,52056kr 13 014,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,28000
Unit Price with VAT:kr 4,10000