
TZMC75-GS08 | |
|---|---|
DigiKey Part Number | 112-TZMC75-GS08TR-ND - Tape & Reel (TR) 112-TZMC75-GS08CT-ND - Cut Tape (CT) 112-TZMC75-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMC75-GS08 |
Description | DIODE ZENER 75V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZMC75-GS08 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 56 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
Impedance (Max) (Zzt) 250 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TZMB75-GS08 | Vishay General Semiconductor - Diodes Division | 11 889 | TZMB75-GS08GICT-ND | kr 0,30000 | Parametric Equivalent |
| BZV55-B75,115 | Nexperia USA Inc. | 245 | 1727-BZV55-B75,115CT-ND | kr 0,18000 | Parametric Equivalent |
| BZV55-C75,115 | Nexperia USA Inc. | 1 830 | 1727-4975-1-ND | kr 0,15000 | Parametric Equivalent |
| BZV55-C75,135 | Nexperia USA Inc. | 6 434 | 1727-BZV55-C75,135CT-ND | kr 0,16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,47000 | kr 3,47 |
| 10 | kr 2,14400 | kr 21,44 |
| 100 | kr 1,34570 | kr 134,57 |
| 500 | kr 0,99824 | kr 499,12 |
| 1 000 | kr 0,88576 | kr 885,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 0,76368 | kr 1 909,20 |
| 5 000 | kr 0,68803 | kr 3 440,15 |
| 7 500 | kr 0,64944 | kr 4 870,80 |
| 12 500 | kr 0,60607 | kr 7 575,88 |
| 17 500 | kr 0,58036 | kr 10 156,30 |
| 25 000 | kr 0,55537 | kr 13 884,25 |
| Unit Price without VAT: | kr 3,47000 |
|---|---|
| Unit Price with VAT: | kr 4,33750 |

