TLZ39C-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2 500
Unit Price: kr 1,92000
Datasheet
Zener Diode 39 V 500 mW Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLZ39C-GS18

DigiKey Part Number
TLZ39C-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLZ39C-GS18
Description
DIODE ZENER 39V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
40 nA @ 34.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-80 MiniMELF
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
85 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZV55-B36,115Nexperia USA Inc.2 5001727-2094-1-NDkr 1,92000Similar
Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,47436kr 4 743,60
20 000kr 0,43213kr 8 642,60
30 000kr 0,41446kr 12 433,80
Manufacturers Standard Package
Unit Price without VAT:kr 0,47436
Unit Price with VAT:kr 0,59295