
BZG03C22-M3-18 | |
|---|---|
DigiKey Part Number | 112-BZG03C22-M3-18TR-ND - Tape & Reel (TR) 112-BZG03C22-M3-18CT-ND - Cut Tape (CT) 112-BZG03C22-M3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C22-M3-18 |
Description | DIODE ZENER 22V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1.25 W ±5.68% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C22-M3-18 Models |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 16 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.68% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,22000 | kr 12,22 |
| 10 | kr 7,67300 | kr 76,73 |
| 100 | kr 5,05510 | kr 505,51 |
| 500 | kr 3,93114 | kr 1 965,57 |
| 1 000 | kr 3,56932 | kr 3 569,32 |
| 2 000 | kr 3,26480 | kr 6 529,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | kr 2,87822 | kr 17 269,32 |
| 12 000 | kr 2,68367 | kr 32 204,04 |
| 18 000 | kr 2,58460 | kr 46 522,80 |
| 30 000 | kr 2,47332 | kr 74 199,60 |
| Unit Price without VAT: | kr 12,22000 |
|---|---|
| Unit Price with VAT: | kr 15,27500 |

