Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ36CHE3/9AT | |
|---|---|
DigiKey Part Number | SMCJ36CHE3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ36CHE3/9AT |
Description | TVS DIODE 36VWM 64.3VC DO214AB |
Customer Reference | |
Detailed Description | 64.3V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ36CHE3/9AT Models |
Category | Current - Peak Pulse (10/1000µs) 23.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ36CE3/TR13 | Microchip Technology | 0 | SMCJ36CE3/TR13-ND | kr 5,76033 | Direct |
| 5.0SMDJ36CA | Littelfuse Inc. | 3 833 | F4122CT-ND | kr 21,90000 | Similar |
| 5.0SMDJ36CA-T7 | Littelfuse Inc. | 500 | 5.0SMDJ36CA-T7CT-ND | kr 21,71000 | Similar |
| SMCJ33CA | Littelfuse Inc. | 18 977 | SMCJ33CALFCT-ND | kr 8,58000 | Similar |
| SMCJ36CA | Bourns Inc. | 13 985 | SMCJ36CABCT-ND | kr 9,94000 | Similar |







